
The Premo-Flex 15020 cable features 29 conductors with a 0.5mm pitch and 0.02inch pitch, suitable for applications requiring high-density connections. It is available in a bulk packaging option. The cable has a gold-plated contact and is designed for use in environments with a maximum voltage rating of 60V AC. The Premo-Flex 15020 is suitable for applications requiring a high current rating of up to 500mA.
Molex 0150201005 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 10inch |
| Number of Conductors | 29 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 15020 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0150201005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.