The Molex Premo-Flex 15020 cable features 41 conductors with a 0.5mm pitch and a flat flex wire/cable type. It has a current rating of 500mA and a voltage rating of 60V AC. The cable is plated with gold and is available in bulk packaging. The contact location is opposite side, and it does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0150201138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0150201138 technical specifications.
| Contact Location | Opposite Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Conductors | 41 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | Premo-Flex 15020 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0150201138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.