The Premo-Flex 15020 cable features 47 conductors with a 0.5mm pitch and a current rating of 500mA. It is available in bulk packaging with a gold-plated contact. The cable is suitable for use with a maximum voltage of 60V AC and is designed for use with flat flex wire. The contact location is opposite the side of the cable, and it is suitable for applications where a cable termination is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0150201200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0150201200 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Opposite Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Conductors | 47 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 15020 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150201200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.