The Molex Premo-Flex 15020 cable features 47 conductors with a 0.5mm pitch, gold-plated contacts, and a flat flex wire/cable type. It has a current rating of 500mA and a voltage rating of 60V AC. The cable is available in bulk packaging and has a termination type of cable. It is suitable for applications where a flexible and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0150201202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0150201202 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Opposite Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Conductors | 47 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 15020 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150201202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.