The 0151340603 is a 300mm off-the-shelf PicoBlade-to-PicoBlade cable assembly from Molex. It features a 6-circuit single-row configuration with female sockets on both ends in a reversed orientation. Constructed using 28 AWG UL 1061 discrete wires, it provides a 1.25mm pitch mating interface and includes a friction lock mechanism to ensure secure connectivity in high-vibration applications. It is rated for 1.0A maximum current per contact and a 125V maximum voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0151340603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0151340603 technical specifications.
| Number of Circuits | 6 |
| Cable Length | 300mm |
| Pitch - Mating Interface | 1.25mm |
| Current - Maximum per Contact | 1.0A |
| Voltage - Maximum | 125V |
| Wire Size | 28AWG |
| Connector to Connector | PicoBlade-to-PicoBlade |
| Cable Type | UL 1061 |
| Contact Layout Type | Single Row, Reversed |
| Lock to Mating Part | Yes |
| Plating - Mating | Tin |
| RoHS | Compliant |
| Reach Svhc | Not Contained Per -D(2022)4187-DC (10 June 2022) |
| Low-halogen Status | Not Low-Halogen |
Download the complete datasheet for Molex 0151340603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.