
The Premo-Flex 15167 cable features 6 conductors with a 1mm pitch and a current rating of 1.2A. It is rated for 60V AC and has a tin plating on the contacts. The cable is available in bulk packaging and is not radiation hardened.
Molex 0151670220 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | Premo-Flex 15167 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0151670220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.