Molex 0151670263 technical specifications.
| Cable Pitch | 1mm |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Premo-Flex 15167 |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0151670263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.