The Premo-Flex 15167 cable features 10 conductors with a 1mm pitch, a length of 12 inches, and is available in a packaging quantity of 1000. It is a flat flex cable with a pitch of 0.039 inch. This cable is not radiation hardened and is available in bulk packaging.
Molex 0151670265 technical specifications.
| Cable Pitch | 1mm |
| Length | 12inch |
| Number of Conductors | 10 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15167 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0151670265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.