The Molex Premo-Flex 15167 cable features 16 conductors with a 1mm pitch and a length of 6inch. It is available in bulk packaging with 1000 pieces per package. The cable is not radiation hardened and has a pitch of 0.039inch.
Molex 0151670321 technical specifications.
| Cable Pitch | 1mm |
| Length | 6inch |
| Number of Conductors | 16 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15167 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0151670321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.