The Premo-Flex 15167 cable features 20 conductors with a 1mm pitch and a 2inch length. It is available in bulk packaging with 1000 units per package. The cable is not radiation hardened and is designed for use with flat flex wire/cable type.
Molex 0151670357 technical specifications.
| Cable Pitch | 1mm |
| Length | 2inch |
| Number of Conductors | 20 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15167 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0151670357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.