The Premo-Flex 15167 series cable features 24 conductors with a 1mm pitch and 12inch length. It is designed for cable mount applications and is available in bulk packaging. This cable is not radiation hardened and is constructed with a flat flex wire/cable type.
Molex 0151670420 technical specifications.
| Cable Pitch | 1mm |
| Length | 12inch |
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15167 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0151670420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.