The 34-conductor flat flex cable is a 9inch long cable with a 1mm pitch and a packaging quantity of 1000 units. It is available in bulk packaging and features a wire/cable type of flat flex. The cable is part of the Premo-Flex 15167 series and is not radiation hardened.
Molex 0151670526 technical specifications.
| Cable Pitch | 1mm |
| Length | 9inch |
| Number of Conductors | 34 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15167 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0151670526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.