The Premo-Flex 15167 flat flex cable is a 38-conductor cable with a 1mm pitch and 10inch length. It is available in bulk packaging and is not radiation hardened. The cable is compliant with RoHS regulations and is part of the Premo-Flex 15167 series from Molex.
Molex 0151670571 technical specifications.
| Cable Pitch | 1mm |
| Length | 10inch |
| Number of Conductors | 38 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 15167 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0151670571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.