Molex 0151670754 technical specifications.
| Number of Circuits | 7 |
| Number of Conductors | 7 |
| RoHS Compliant | Yes |
| Series | Premo-Flex 15167 |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0151670754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.