Molex 0151670819 technical specifications.
| Package/Case | 127 |
| Number of Circuits | 13 |
| Number of Conductors | 13 |
| Series | Premo-Flex 15167 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0151670819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.