
Push-on terminal for electrical connections, featuring a brass body with tin plating. Designed for wire gauges from 10AWG to 12AWG, this component operates within a temperature range of -65°C to 105°C. Its yellow color and dimensions of 26.41mm length and 9.65mm depth make it suitable for general applications. This RoHS compliant terminal is supplied in bulk packaging.
Sign in to ask questions about the Molex 0190050010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0190050010 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Depth | 9.65mm |
| Length | 26.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190050010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
