Molex 0190080029 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Insulated |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Krimptite™ |
| Tab Length | 0.257inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190080029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.