Female, non-insulated, straight orientation push-on terminal designed for 14-16 AWG wire. Features brass body and contact material, both with tin plating. Mounts free-hanging with a 0.25-inch tab length, 0.187-inch tab width, and 0.02-inch tab thickness. This component is RoHS and REACH SVHC compliant, with low halogen content.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0190160042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6mm |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 0.58inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Krimptite |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190160042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
