
Bullet Terminal, 1.5mm2, ROHS COMPLIANT
Molex 0190390015 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Depth | 7.8mm |
| Length | 25.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.