The InsulKrimp connector features a copper contact material with a tin plating, and is insulated with PVC material. The insulation diameter is 0.25 inch, and the connector has a length of 1.243 inch. It is designed for free hanging applications and is available in bulk packaging. The connector is compliant with RoHS regulations.
Molex 0190540098 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | PVC |
| Length | 1.243inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Circular |
| Thickness | 0.05inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190540098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.