Molex 0190700064 technical specifications.
| Color | Blue, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.175inch |
| Insulation Material | PVC |
| Length | 1.261inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Thickness | 0.031inch |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0190700064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.