
Insulated ring terminal featuring a 2.6mm² wire gauge capacity, suitable for 14-16 AWG wire. Constructed with a copper body and tin plating, it offers a blue nylon insulated housing with a 0.17-inch insulation diameter. This low halogen, RoHS, and REACH compliant component is designed for crimp termination and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Molex 0190730070 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Depth | 6.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Length | 20.32mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Avikrimp |
| Termination | Crimp |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.