
InsulKrimp Snap Spade Terminal for 10-12 AWG Wire, Yellow
Checking distributor stock and pricing after the page loads.
| Dimension | 27.9 x 7.6mm |
| Family | 19099 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19099-0036 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Snap Spade Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 3,3.5 mm |
| Tab Size | N/A |
| RoHS | Compliant |