Sign in to ask questions about the Molex 0191210008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0191210008 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Depth | 7.6mm |
| Insulation | Insulated |
| Length | 19.8mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191210008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
