Molex 0191270087 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Avikrimp |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191270087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.