
The Krimptite free hanging terminal is a non-insulated, standard termination connector with a copper contact material and tin plating. It is available in a bulk packaging quantity of 500 units. The terminal has a maximum wire gauge of 12AWG and a minimum wire gauge of 10AWG. It is compliant with RoHS and REACH regulations and is packaged in a low halogen, RoHS and REACH compliant package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0191290007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 0.784inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Krimptite™ |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191290007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.