
Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin InsulKrimp™ Mylar Tape
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.8mm |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | PVC |
| Length | 1.103inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | InsulKrimp™ |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |