The InsulKrimp wire from Molex features yellow insulation, copper contacts plated with tin, and PVC insulation material. It is available in bulk packaging and is designed for free hanging applications. The wire gauge ranges from 10AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | InsulKrimp |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Unconfirmed |