
This copper wire is manufactured by Molex and features a tin plating for corrosion resistance. The wire is available in bulk packaging and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire is available in a range of gauges from 18AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0191540004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural |
| Length | 24.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191540004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.