
The InsulKrimp connector is a fully insulated, crimp-style wire connector with adhesive mount. It features a blue color and is available in tape and reel packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It supports wire gauges from 14AWG to 16AWG.
Molex 0191540024 technical specifications.
| Color | Blue |
| Insulation | Fully Insulated |
| Mount | Adhesive |
| Number of Wire Entries | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191540024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.