Molex 0191540042 technical specifications.
| Color | Red, Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation | Fully Insulated |
| Insulation Material | PVC |
| Number of Wire Entries | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | InsulKrimp |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191540042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.