
Butt Splice Terminal 10-12AWG 38.1mm Tin Bag
Checking distributor stock and pricing after the page loads.
| Color | Red, Yellow |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |