
This general purpose terminal features a copper alloy body with a tin plating, and is available in a range of wire gauges from 18 to 22 AWG. The terminal is packaged in a box and is compliant with RoHS regulations. It has a length of 42.2mm and a depth of 12.2mm, and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0191640004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Red |
| Depth | 12.2mm |
| Length | 42.2mm |
| Mount | Box |
| Packaging | Box |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191640004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.