This component features a copper body with a tin plating, and contacts also plated with tin. It is compliant with ELV regulations and has low halogen content. The operating temperature range is -55°C to 125°C. It is packaged in a bag and is suitable for use with wire gauges between 14AWG and 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0191640043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191640043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.