
The VersaKrimp flat wire connector features copper contacts with tin plating, non-insulated design, and a free hanging mount. It is available in bulk packaging with 500 units per package. The connector is RoHS compliant and suitable for use with 10-12AWG wire gauges. The VersaKrimp connector has a thickness of 0.04inch and a length of 0.741inch.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 0.741inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Termination | Flat |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |