The VersaKrimp 8AWG Circular Contact Free Hanging is a non-insulated, free-hanging connector with a copper contact material and tin plating. It is available in bulk packaging with 250 pieces per package. The connector is not radiation hardened and is compliant with RoHS regulations. The VersaKrimp series is designed for use in various applications, and the 8AWG wire/cable gauge is suitable for a range of wire sizes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0191930190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 1.938inch |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Termination | Circular |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.