The VersaKrimp connector features copper contacts with tin plating, non-insulated design, and a circular termination. It is available in a free hanging mount style with a 2.158 inch length and 0.057 inch thickness. The connector is packaged on a tape and reel. Operating temperature range is not specified.
Molex 0191930228 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 2.158inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | VersaKrimp™ |
| Termination | Circular |
| Thickness | 0.057inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.