The VersaKrimp connector features a copper body with tin plating, copper contacts with tin plating, and a non-insulated design. It has a length of 2.158 inches and a thickness of 0.057 inch. The connector is available in bulk packaging and is RoHS compliant. It is designed for free hanging applications and has a wire/cable gauge of 6AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0191930230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 21.3mm |
| Insulation | Non-Insulated |
| Length | 2.158inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Termination | Circular |
| Thickness | 0.057inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.