Molex 0191930330 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 21.34mm |
| Insulation | Non-Insulated |
| Length | 48.77mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.