Sign in to ask questions about the Molex 0191951040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0191951040 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 2.76inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MagKrimp™ |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 115000AWG |
| Wire Gauge (Min) | 50000AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191951040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.