Molex 0192000010 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Number of Wire Entries | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Avikrimp |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192000010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.