Sign in to ask questions about the Molex 0192030034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0192030034 technical specifications.
| Contact Material | Nickel |
| Features | High Temperature |
| Insulation | Non-Insulated |
| Length | 0.591inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Krimptite™ |
| Termination | Circular |
| Thickness | 0.028inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192030034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.