This Krimptite shrouded header features steel contacts with nickel plating, suitable for high-temperature applications. It is available in a free-hanging configuration and is packaged on tape and reel. The header is RoHS compliant and suitable for use with wire gauges between 14 and 16 AWG.
Sign in to ask questions about the Molex 0192030052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0192030052 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Features | High Temperature |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Krimptite |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192030052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.