Molex 0192210244 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 20.65mm |
| Insulation | Non-Insulated |
| Length | 52.37mm |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192210244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.