Molex 0192210437 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 1.906inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 19221 |
| Termination | Crimp |
| Thickness | 0.11inch |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192210437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.