The Perma-Fit 19267 cable mount is a 100-pin component made from polyolefin material, available in black color. It features a cable mount design and is packaged on a spool. The component operates within a temperature range of -55°C to 135°C.
Molex 0192670129 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | Perma-Fit 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192670129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.