Sign in to ask questions about the Molex 0192670130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0192670130 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | Perma-Fit 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192670130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.