The Perma-Fit 19267 is a cable mount component with a polyolefin body material body and a maximum operating temperature of 135°C. It has a minimum operating temperature of -55°C and is packaged on a spool. The component is part of the Perma-Fit 19267 series and features a red color.
Molex 0192670131 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Red |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | Perma-Fit 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192670131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.