Molex 0192670190 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | Perma-Fit 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192670190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.