Molex 0192670208 technical specifications.
| Package/Case | 100 |
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Perma-Fit 19267 |
| RoHS | Compliant |
No datasheet is available for this part.